
AK500/U-4 | |
|---|---|
DigiKey Part Number | AE9854-ND |
Manufacturer | |
Manufacturer Product Number | AK500/U-4 |
Description | CORD 18AWG 320C14 - C13 6.56' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black IEC 320-C14 To IEC 320-C13 SVT |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Assmann WSW Components | Length 6.56' (2.00m) |
Packaging Bulk | Approval Agency Marking UL |
Part Status Active | Approved Countries United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector IEC 320-C14 | Voltage Rating 250V |
2nd Connector IEC 320-C13 | Current Rating (Amps) 10A |
Number of Conductors 3 | Operating Temperature 60°C |
Cord Type SVT | Base Product Number |
Wire Gauge 18 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 800-1800-2-SVT0-BL-00200-1 | CNC Tech | 139 | 1175-800-1800-2-SVT0-BL-00200-1-ND | 242,76000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,52000 Kč | 173,52 Kč |
| 10 | 147,36500 Kč | 1 473,65 Kč |
| 25 | 138,13000 Kč | 3 453,25 Kč |
| 50 | 131,53560 Kč | 6 576,78 Kč |
| 100 | 125,25600 Kč | 12 525,60 Kč |
| 250 | 117,41648 Kč | 29 354,12 Kč |
| 500 | 111,81634 Kč | 55 908,17 Kč |
| 1 000 | 106,48464 Kč | 106 484,64 Kč |
| Unit Price without VAT: | 173,52000 Kč |
|---|---|
| Unit Price with VAT: | 209,95920 Kč |


