1.64' (500.0mm) Power Cord Black IEC 320-C14 To IEC 320-C13 SVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK500-OE-11-.5

DigiKey Part Number
AE9910-ND
Manufacturer
Manufacturer Product Number
AK500-OE-11-.5
Description
CORD 18AWG 320C14 - C13 1.64'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.64' (500.0mm) Power Cord Black IEC 320-C14 To IEC 320-C13 SVT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C14
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SVT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
1.64' (500.0mm)
Approval Agency Marking
UL
Approved Countries
United States
Color
Black
Voltage Rating
250V
Current Rating (Amps)
10A
Operating Temperature
60°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 147
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1105,62000 Kč105,62 Kč
1089,76600 Kč897,66 Kč
2584,14320 Kč2 103,58 Kč
5080,12420 Kč4 006,21 Kč
10076,29830 Kč7 629,83 Kč
25071,52088 Kč17 880,22 Kč
50068,10786 Kč34 053,93 Kč
1 00064,85946 Kč64 859,46 Kč
2 50060,80349 Kč152 008,72 Kč
Manufacturers Standard Package
Unit Price without VAT:105,62000 Kč
Unit Price with VAT:127,80020 Kč