
AK500-JC-6-1 | |
|---|---|
DigiKey Part Number | AE9909-ND |
Manufacturer | |
Manufacturer Product Number | AK500-JC-6-1 |
Description | CORD 18AWG 320C14 - C13 3.28' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.28' (1.00m) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 3.28' (1.00m) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Operating Temperature | 60°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,22000 Kč | 139,22 Kč |
| 10 | 118,21900 Kč | 1 182,19 Kč |
| 25 | 110,80240 Kč | 2 770,06 Kč |
| 50 | 105,51080 Kč | 5 275,54 Kč |
| 100 | 100,47330 Kč | 10 047,33 Kč |
| 250 | 94,18528 Kč | 23 546,32 Kč |
| 500 | 89,69170 Kč | 44 845,85 Kč |
| 1 000 | 85,41440 Kč | 85 414,40 Kč |
| 2 500 | 80,07352 Kč | 200 183,80 Kč |
| Unit Price without VAT: | 139,22000 Kč |
|---|---|
| Unit Price with VAT: | 168,45620 Kč |

