Similar

AK-SATA-SP-100 | |
|---|---|
DigiKey Part Number | AE10086-ND |
Manufacturer | |
Manufacturer Product Number | AK-SATA-SP-100 |
Description | CBL ASSY SATA 7P F TO F 3.28' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly SATA 07 pos Female to Female; SATA 15 pos Female to Rectangular 04 pos Plug 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | SATA 07 pos Female to Female; SATA 15 pos Female to Rectangular 04 pos Plug | |
Length | 3.28' (1.00m) | |
Cable Type | Flat, Individual | |
Color | Multiple | |
Shielding | Shielded | |
Usage | Internal, Power Cable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 127,60191 Kč | 127 601,91 Kč |
| Unit Price without VAT: | 127,60191 Kč |
|---|---|
| Unit Price with VAT: | 154,39831 Kč |


