AK-CHMF-050 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Assmann WSW Components
In Stock: 1
Unit Price: 111,92000 Kč
Datasheet
Cable Stereo Phono (RCA) Jack (2) To Phono (RCA) Plug (2) 16.4' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK-CHMF-050

DigiKey Part Number
AE1412-ND
Manufacturer
Manufacturer Product Number
AK-CHMF-050
Description
CABLE 2RCA MALE-FEMALE 5M
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Stereo Phono (RCA) Jack (2) To Phono (RCA) Plug (2) 16.4' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Phono (RCA) Jack (2)
2nd Connector
Phono (RCA) Plug (2)
Channels
Stereo
Length
16.4' (5.00m)
Color
Black
Shielding
Shielded
Usage
Extension
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00091,91308 Kč91 913,08 Kč
Unit Price without VAT:91,91308 Kč
Unit Price with VAT:111,21483 Kč
Alternate Length
CABLE 2RCA MALE-FEMALE 1.5M
In-Stock: 355
Unit Price: 90,71000 Kč
CABLE 2RCA MALE-FEMALE 2M
In-Stock: 0
Unit Price: 45,45020 Kč
CABLE 2RCA MALE-FEMALE 2.5M
In-Stock: 1
Unit Price: 111,92000 Kč