
AK-AV507 | |
|---|---|
DigiKey Part Number | AE1422-ND |
Manufacturer | |
Manufacturer Product Number | AK-AV507 |
Description | CIRC CBL 4POS PLUG TO PLUG 16.4' |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | MiniDin | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Male Pins | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | MiniDin | |
2nd Connector Orientation | Keyed | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 16.40' (5.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | - | |
Usage | S-Video |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 621,68000 Kč | 621,68 Kč |
| 10 | 528,32700 Kč | 5 283,27 Kč |
| 25 | 495,24920 Kč | 12 381,23 Kč |
| 50 | 471,61800 Kč | 23 580,90 Kč |
| Unit Price without VAT: | 621,68000 Kč |
|---|---|
| Unit Price with VAT: | 752,23280 Kč |


