
AK-AV200 | |
|---|---|
DigiKey Part Number | AE1400-ND |
Manufacturer | |
Manufacturer Product Number | AK-AV200 |
Description | CABLE RCA MALE-MALE 1.5M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Mono Phono (RCA) Plug To Phono (RCA) Plug 4.9' (1.50m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phono (RCA) Plug | |
2nd Connector | Phono (RCA) Plug | |
Channels | Mono | |
Length | 4.9' (1.50m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Patch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,20000 Kč | 84,20 Kč |
| 10 | 71,51900 Kč | 715,19 Kč |
| 25 | 67,03400 Kč | 1 675,85 Kč |
| 50 | 63,82560 Kč | 3 191,28 Kč |
| 100 | 60,77870 Kč | 6 077,87 Kč |
| 250 | 56,97260 Kč | 14 243,15 Kč |
| 500 | 54,25380 Kč | 27 126,90 Kč |
| 1 000 | 51,66558 Kč | 51 665,58 Kč |
| 2 500 | 48,43432 Kč | 121 085,80 Kč |
| Unit Price without VAT: | 84,20000 Kč |
|---|---|
| Unit Price with VAT: | 101,88200 Kč |



