AK 672-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 74,28000 Kč
Datasheet
New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK 672-3

DigiKey Part Number
123-AK672-3-ND
Manufacturer
Manufacturer Product Number
AK 672-3
Description
USB CABLE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 1.1 (USB 1.0) Cable A Male to B Male 9.84' (3.00m) Shielded
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
9.84' (3.00m)
Specifications
USB 1.1 (USB 1.0)
Transfer Rate
12Mbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
Beige
Features
Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50058,70204 Kč29 351,02 Kč
Unit Price without VAT:58,70204 Kč
Unit Price with VAT:71,02947 Kč