
AGP 25 S | |
|---|---|
DigiKey Part Number | 123-AGP25S-ND |
Manufacturer | |
Manufacturer Product Number | AGP 25 S |
Description | D-SUB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Gray 45° Unshielded |
EDA/CAD Models | AGP 25 S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 23,58500 Kč | 2 358,50 Kč |
| Unit Price without VAT: | 23,58500 Kč |
|---|---|
| Unit Price with VAT: | 28,53785 Kč |


