9 Position Two Piece Backshell Connector Gray 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGP-09/IDC

DigiKey Part Number
AE11006-ND
Manufacturer
Manufacturer Product Number
AGP-09/IDC
Description
CONN BACKSHELL 9POS 180DEG GRAY
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Gray 180° Unshielded
Datasheet
 Datasheet
EDA/CAD Models
AGP-09/IDC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
180°
Manufacturer
Assmann WSW Components
Shielding
Unshielded
Packaging
Bulk
Primary Material
Plastic
Part Status
Active
Material
Acrylonitrile Butadiene Styrene (ABS)
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware, Strain Relief
Number of Positions
9
Features
Mating Screws
Compatible Shell Size
E
Color
Gray
Compatible D-Sub Size
9pos and HD15pos
Base Product Number
Cable Type
Flat
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 752
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130,66000 Kč30,66 Kč
1026,06900 Kč260,69 Kč
2524,42600 Kč610,65 Kč
5023,25380 Kč1 162,69 Kč
10022,14440 Kč2 214,44 Kč
25020,75624 Kč5 189,06 Kč
50019,76518 Kč9 882,59 Kč
1 00018,82146 Kč18 821,46 Kč
2 50017,64342 Kč44 108,55 Kč
Manufacturers Standard Package
Unit Price without VAT:30,66000 Kč
Unit Price with VAT:37,09860 Kč