
AFFC-100-16-051-11 | |
|---|---|
DigiKey Part Number | AE11362-ND |
Manufacturer | |
Manufacturer Product Number | AFFC-100-16-051-11 |
Description | CABLE FFC/FPC 16POS 1MM 2" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 16 | |
Pitch | 0.039" (1.00mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 10 | 38,84600 Kč | 388,46 Kč |
| 25 | 36,40200 Kč | 910,05 Kč |
| 50 | 34,66340 Kč | 1 733,17 Kč |
| 100 | 33,00680 Kč | 3 300,68 Kč |
| 300 | 30,54300 Kč | 9 162,90 Kč |
| 500 | 29,46146 Kč | 14 730,73 Kč |
| 1 000 | 28,05522 Kč | 28 055,22 Kč |
| 2 500 | 26,29966 Kč | 65 749,15 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |

