Similar
Similar
Similar
Similar

AFFC-100-15-127-11 | |
|---|---|
DigiKey Part Number | AFFC-100-15-127-11-ND |
Manufacturer | |
Manufacturer Product Number | AFFC-100-15-127-11 |
Description | CABLE FFC/FPC 15POS 1MM 5" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.039" (1.00mm) |
Manufacturer Assmann WSW Components | Length 5.000" (127.00mm) |
Packaging Bulk | Length - Exposed Ends 0.138" (3.50mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
Number of Conductors 15 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-15-A-0127-C-4-08-4-T | GCT | 0 | 2073-10-15-A-0127-C-4-08-4-T-ND | 10,49753 Kč | Similar |
| 10-15-A-0152-C-4-08-4-T | GCT | 161 | 2073-10-15-A-0152-C-4-08-4-T-ND | 18,48000 Kč | Similar |
| 10-15-D-0127-C-4-08-4-T | GCT | 0 | 2073-10-15-D-0127-C-4-08-4-T-ND | 11,03655 Kč | Similar |
| 10-15-D-0152-C-4-08-4-T | GCT | 656 | 2073-10-15-D-0152-C-4-08-4-T-ND | 19,32000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 35,44127 Kč | 70 882,54 Kč |
| Unit Price without VAT: | 35,44127 Kč |
|---|---|
| Unit Price with VAT: | 42,88394 Kč |



