
AFFC-100-08-076-11 | |
|---|---|
DigiKey Part Number | AE11352-ND |
Manufacturer | |
Manufacturer Product Number | AFFC-100-08-076-11 |
Description | CABLE FFC/FPC 8POS 1MM 3" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 8 | |
Pitch | 0.039" (1.00mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,31000 Kč | 42,31 Kč |
| 10 | 35,91100 Kč | 359,11 Kč |
| 25 | 33,65480 Kč | 841,37 Kč |
| 50 | 32,04660 Kč | 1 602,33 Kč |
| 100 | 30,51410 Kč | 3 051,41 Kč |
| 300 | 28,23717 Kč | 8 471,15 Kč |
| 500 | 27,23744 Kč | 13 618,72 Kč |
| 1 000 | 25,93760 Kč | 25 937,60 Kč |
| 2 500 | 24,31452 Kč | 60 786,30 Kč |
| Unit Price without VAT: | 42,31000 Kč |
|---|---|
| Unit Price with VAT: | 51,19510 Kč |

