
AFFC-050-08-102-11 | |
|---|---|
DigiKey Part Number | AE11325-ND |
Manufacturer | |
Manufacturer Product Number | AFFC-050-08-102-11 |
Description | CABLE FFC/FPC 8POS 0.5MM 4" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 8 | |
Pitch | 0.020" (0.50mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,30000 Kč | 48,30 Kč |
| 10 | 41,03000 Kč | 410,30 Kč |
| 25 | 38,46000 Kč | 961,50 Kč |
| 50 | 36,62060 Kč | 1 831,03 Kč |
| 100 | 34,87140 Kč | 3 487,14 Kč |
| 300 | 32,26903 Kč | 9 680,71 Kč |
| 500 | 31,12618 Kč | 15 563,09 Kč |
| 1 000 | 29,64099 Kč | 29 640,99 Kč |
| 2 500 | 27,78640 Kč | 69 466,00 Kč |
| Unit Price without VAT: | 48,30000 Kč |
|---|---|
| Unit Price with VAT: | 58,44300 Kč |



