


ACOV-SUB-25NB22 | |
|---|---|
DigiKey Part Number | AE11483-ND |
Manufacturer | |
Manufacturer Product Number | ACOV-SUB-25NB22 |
Description | CONN BACKSHELL 25POS 45DEG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Black 45° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | ACOV-SUB-25NB22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,74000 Kč | 99,74 Kč |
| 10 | 84,72700 Kč | 847,27 Kč |
| 25 | 79,41440 Kč | 1 985,36 Kč |
| 50 | 75,61800 Kč | 3 780,90 Kč |
| 100 | 72,00630 Kč | 7 200,63 Kč |
| 250 | 67,49764 Kč | 16 874,41 Kč |
| 500 | 64,27698 Kč | 32 138,49 Kč |
| 1 000 | 61,21106 Kč | 61 211,06 Kč |
| 2 500 | 57,38308 Kč | 143 457,70 Kč |
| Unit Price without VAT: | 99,74000 Kč |
|---|---|
| Unit Price with VAT: | 120,68540 Kč |

