25 Position Two Piece Backshell Connector Black 90° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Position Two Piece Backshell Connector Black 90° Unshielded
MFG_ACOV-SUB-25NB12

ACOV-SUB-25NB12

DigiKey Part Number
AE11437-ND
Manufacturer
Manufacturer Product Number
ACOV-SUB-25NB12
Description
CONN BACKSHELL 25POS 90DEG BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Black 90° Unshielded
Datasheet
 Datasheet
EDA/CAD Models
ACOV-SUB-25NB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
90°
Manufacturer
Assmann WSW Components
Shielding
Unshielded
Packaging
Bulk
Primary Material
Plastic
Part Status
Active
Material
Acrylonitrile Butadiene Styrene (ABS)
Accessory Type
Two Piece Backshell
Hardware
Cable Clamp
Number of Positions
25
Features
Exit Cover, Mating Screws 4-40, Snap Lock
Compatible Shell Size
B
Color
Black
Compatible D-Sub Size
25pos and HD44pos
Base Product Number
Cable Type
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1100,31000 Kč100,31 Kč
1085,27800 Kč852,78 Kč
2579,92680 Kč1 998,17 Kč
5076,10580 Kč3 805,29 Kč
10072,47080 Kč7 247,08 Kč
25067,93220 Kč16 983,05 Kč
50064,69126 Kč32 345,63 Kč
1 00061,60548 Kč61 605,48 Kč
2 50057,75263 Kč144 381,58 Kč
Manufacturers Standard Package
Unit Price without VAT:100,31000 Kč
Unit Price with VAT:121,37510 Kč