ACOV-SUB-25MB27 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


NorComp Inc.
In Stock: 0
Unit Price: 149,54990 Kč
Datasheet
25 Position Two Piece Backshell Connector Silver 35° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACOV-SUB-25MB27

DigiKey Part Number
AE11503-ND
Manufacturer
Manufacturer Product Number
ACOV-SUB-25MB27
Description
CONN BACKSHELL 25POS 35DEG SHLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Silver 35° Shielded
Datasheet
 Datasheet
EDA/CAD Models
ACOV-SUB-25MB27 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
25
Compatible Shell Size
B
Compatible D-Sub Size
25pos and HD44pos
Cable Type
Round
Cable Exit
35°
Shielding
Shielded
Primary Material
Metal
Material
Zinc
Plating
Nickel
Hardware
Assembly Hardware, Cable Clamp, Grommets
Features
Mating Screws 4-40
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1246,52000 Kč246,52 Kč
10209,43400 Kč2 094,34 Kč
25196,30600 Kč4 907,65 Kč
50186,93260 Kč9 346,63 Kč
100178,00840 Kč17 800,84 Kč
250166,87112 Kč41 717,78 Kč
500158,91286 Kč79 456,43 Kč
1 000151,33763 Kč151 337,63 Kč
Manufacturers Standard Package
Unit Price without VAT:246,52000 Kč
Unit Price with VAT:298,28920 Kč