
ACOV-SUB-15MB5 | |
|---|---|
DigiKey Part Number | AE11412-ND |
Manufacturer | |
Manufacturer Product Number | ACOV-SUB-15MB5 |
Description | BACKSHELL GENDER CHANGER 15/15P |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15, 15 Position Gender Changer Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | ACOV-SUB-15MB5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Gender Changer | |
Number of Positions | 15, 15 | |
Compatible Shell Size | A, A | |
Compatible D-Sub Size | (15pos and 26pos) and (15pos and 26Pos) | |
Cable Type | Flat | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | Nickel over Copper | |
Hardware | - | |
Features | Mating Screws 4-40, Snap Lock | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 434,22000 Kč | 434,22 Kč |
| 10 | 368,99400 Kč | 3 689,94 Kč |
| 25 | 345,88720 Kč | 8 647,18 Kč |
| 50 | 329,37980 Kč | 16 468,99 Kč |
| 100 | 313,66710 Kč | 31 366,71 Kč |
| 250 | 294,04620 Kč | 73 511,55 Kč |
| 500 | 280,02796 Kč | 140 013,98 Kč |
| Unit Price without VAT: | 434,22000 Kč |
|---|---|
| Unit Price with VAT: | 525,40620 Kč |



