
ACOV-SUB-15MB27 | |
|---|---|
DigiKey Part Number | AE11502-ND |
Manufacturer | |
Manufacturer Product Number | ACOV-SUB-15MB27 |
Description | CONN BACKSHELL 15POS 35DEG SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 35° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | ACOV-SUB-15MB27 Models |
Category | Cable Exit 35° |
Manufacturer Assmann WSW Components | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Zinc |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 15 | Hardware Assembly Hardware, Cable Clamp, Grommets |
Compatible Shell Size A | Features Mating Screws 4-40 |
Compatible D-Sub Size 15pos and HD26pos | Color Silver |
Cable Type Round | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,25000 Kč | 196,25 Kč |
| 10 | 166,76100 Kč | 1 667,61 Kč |
| 25 | 156,30800 Kč | 3 907,70 Kč |
| 50 | 148,84160 Kč | 7 442,08 Kč |
| 100 | 141,73810 Kč | 14 173,81 Kč |
| 250 | 132,86788 Kč | 33 216,97 Kč |
| 500 | 126,53074 Kč | 63 265,37 Kč |
| 1 000 | 120,49787 Kč | 120 497,87 Kč |
| Unit Price without VAT: | 196,25000 Kč |
|---|---|
| Unit Price with VAT: | 237,46250 Kč |

