
ACOV-SUB-09NB17 | |
|---|---|
DigiKey Part Number | AE11458-ND |
Manufacturer | |
Manufacturer Product Number | ACOV-SUB-09NB17 |
Description | CONN BACKSHELL 9POS 180DEG YLW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position Hinged Backshell Connector Yellow 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | ACOV-SUB-09NB17 Models |
Category | Cable Exit 180° |
Manufacturer Assmann WSW Components | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Polyamide (PA), Nylon |
Accessory Type Hinged Backshell | Hardware Cable Clamp |
Number of Positions 9 | Features Mating Screws 4-40 |
Compatible Shell Size E | Color Yellow |
Compatible D-Sub Size 9pos and HD15pos | Base Product Number |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,69000 Kč | 77,69 Kč |
| 10 | 65,99700 Kč | 659,97 Kč |
| 25 | 61,85160 Kč | 1 546,29 Kč |
| 50 | 58,89520 Kč | 2 944,76 Kč |
| 100 | 56,08150 Kč | 5 608,15 Kč |
| 250 | 52,56976 Kč | 13 142,44 Kč |
| 500 | 50,06050 Kč | 25 030,25 Kč |
| 1 000 | 47,67239 Kč | 47 672,39 Kč |
| 2 500 | 44,69046 Kč | 111 726,15 Kč |
| Unit Price without VAT: | 77,69000 Kč |
|---|---|
| Unit Price with VAT: | 94,00490 Kč |

