Parametric Equivalent

ACOV-SUB-09MB27 | |
|---|---|
DigiKey Part Number | AE11501-ND |
Manufacturer | |
Manufacturer Product Number | ACOV-SUB-09MB27 |
Description | CONN BACKSHELL 9P 35DEG SHLD SLV |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 35° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | ACOV-SUB-09MB27 Models |
Category | Cable Exit 35° |
Manufacturer Assmann WSW Components | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Zinc |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 9 | Hardware Assembly Hardware, Cable Clamp, Grommets |
Compatible Shell Size E | Features Mating Screws 4-40 |
Compatible D-Sub Size 9pos and HD15pos | Color Silver |
Cable Type Round | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 953-009-030R121 | NorComp Inc. | 0 | 953-09C35E-ND | 129,00800 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,91000 Kč | 187,91 Kč |
| 10 | 159,62800 Kč | 1 596,28 Kč |
| 25 | 149,63400 Kč | 3 740,85 Kč |
| 50 | 142,48480 Kč | 7 124,24 Kč |
| 100 | 135,68590 Kč | 13 568,59 Kč |
| 250 | 127,19268 Kč | 31 798,17 Kč |
| 500 | 121,12624 Kč | 60 563,12 Kč |
| 1 000 | 115,35135 Kč | 115 351,35 Kč |
| Unit Price without VAT: | 187,91000 Kč |
|---|---|
| Unit Price with VAT: | 227,37110 Kč |


