
ACOV-SUB-09MB11 | |
|---|---|
DigiKey Part Number | AE11432-ND |
Manufacturer | |
Manufacturer Product Number | ACOV-SUB-09MB11 |
Description | CONN BACKSHELL 9P 90/180DEG SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 90°, 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | ACOV-SUB-09MB11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 90°, 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Cable Clamp, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,71000 Kč | 153,71 Kč |
| 10 | 130,65000 Kč | 1 306,50 Kč |
| 25 | 122,46040 Kč | 3 061,51 Kč |
| 50 | 116,61020 Kč | 5 830,51 Kč |
| 100 | 111,04370 Kč | 11 104,37 Kč |
| 250 | 104,09212 Kč | 26 023,03 Kč |
| 500 | 99,12694 Kč | 49 563,47 Kč |
| 1 000 | 94,40050 Kč | 94 400,50 Kč |
| Unit Price without VAT: | 153,71000 Kč |
|---|---|
| Unit Price with VAT: | 185,98910 Kč |

