



AB914 | |
|---|---|
DigiKey Part Number | AE9881-ND |
Manufacturer | |
Manufacturer Product Number | AB914 |
Description | CONN DSUB ADAPTER DB9F DB25M |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 9 Pin Female To D-Sub, 25 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Serial-Null Modem | |
Convert To (Adapter End) | D-Sub, 9 Pin Female | |
Convert From (Adapter End) | D-Sub, 25 Pin Male | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Shielding | - | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Includes | 5 pcs - 1 Connector, 4 Thumbscrews | |
Current Rating (Amps) | 1 A | |
Housing Color | Beige | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,78000 Kč | 111,78 Kč |
| 10 | 94,89300 Kč | 948,93 Kč |
| 30 | 87,80667 Kč | 2 634,20 Kč |
| 50 | 84,69260 Kč | 4 234,63 Kč |
| 100 | 80,64680 Kč | 8 064,68 Kč |
| 250 | 75,59896 Kč | 18 899,74 Kč |
| 500 | 71,99184 Kč | 35 995,92 Kč |
| 1 000 | 68,55817 Kč | 68 558,17 Kč |
| 2 500 | 64,27062 Kč | 160 676,55 Kč |
| Unit Price without VAT: | 111,78000 Kč |
|---|---|
| Unit Price with VAT: | 135,25380 Kč |






