



AB470 | |
|---|---|
DigiKey Part Number | AE10294-ND |
Manufacturer | |
Manufacturer Product Number | AB470 |
Description | CONN DSUB ADAPTER DB9F DB25M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 9 Pin Female To D-Sub, 25 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Assmann WSW Components | Mounting Type Free Hanging (In-Line) |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bag | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style Serial-Null Modem | Includes 3 pcs - 1 Connector, 2 Jack Screws |
Convert To (Adapter End) D-Sub, 9 Pin Female | Current Rating (Amps) 3 A |
Convert From (Adapter End) D-Sub, 25 Pin Male | Housing Color Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,99000 Kč | 163,99 Kč |
| 10 | 139,28000 Kč | 1 392,80 Kč |
| 30 | 128,87867 Kč | 3 866,36 Kč |
| 50 | 124,31240 Kč | 6 215,62 Kč |
| 100 | 118,37830 Kč | 11 837,83 Kč |
| 250 | 110,96856 Kč | 27 742,14 Kč |
| 500 | 105,67538 Kč | 52 837,69 Kč |
| 1 000 | 100,63690 Kč | 100 636,90 Kč |
| Unit Price without VAT: | 163,99000 Kč |
|---|---|
| Unit Price with VAT: | 198,42790 Kč |



