
A2643R-14C | |
|---|---|
DigiKey Part Number | A2643R-14C-ND |
Manufacturer | |
Manufacturer Product Number | A2643R-14C |
Description | CABLE MOD 6P4C PLUG TO PLUG 14' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 14.00' (4.27m) Unshielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Length | 14.00' (4.27m) | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Style | Reverse |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,20000 Kč | 206,20 Kč |
| 10 | 158,13600 Kč | 1 581,36 Kč |
| 25 | 142,80320 Kč | 3 570,08 Kč |
| 50 | 132,43020 Kč | 6 621,51 Kč |
| 100 | 123,01680 Kč | 12 301,68 Kč |
| 250 | 111,90760 Kč | 27 976,90 Kč |
| 500 | 104,41886 Kč | 52 209,43 Kč |
| 1 000 | 97,64175 Kč | 97 641,75 Kč |
| Unit Price without VAT: | 206,20000 Kč |
|---|---|
| Unit Price with VAT: | 249,50200 Kč |

