
A-WP-COVER2 | |
|---|---|
DigiKey Part Number | AE10406-ND |
Manufacturer | |
Manufacturer Product Number | A-WP-COVER2 |
Description | CONN CAP FOR MODULAR CONNECTORS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For Modular Connectors |
Datasheet | Datasheet |
Category | For Use With/Related Products Modular Connectors |
Manufacturer Assmann WSW Components | Features IP67, Metal Chain |
Packaging Bulk | Color Black |
Part Status Active | Base Product Number |
Accessory Type Cap (Cover) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,97000 Kč | 169,97 Kč |
| 10 | 144,48700 Kč | 1 444,87 Kč |
| 25 | 135,42720 Kč | 3 385,68 Kč |
| 50 | 128,95780 Kč | 6 447,89 Kč |
| 100 | 122,80140 Kč | 12 280,14 Kč |
| 300 | 113,64510 Kč | 34 093,53 Kč |
| 500 | 109,62526 Kč | 54 812,63 Kč |
| 1 000 | 104,39784 Kč | 104 397,84 Kč |
| Unit Price without VAT: | 169,97000 Kč |
|---|---|
| Unit Price with VAT: | 205,66370 Kč |


