
A-WBH-O001DG-10CB01 | |
|---|---|
DigiKey Part Number | 123-A-WBH-O001DG-10CB01-ND |
Manufacturer | |
Manufacturer Product Number | A-WBH-O001DG-10CB01 |
Description | WIRE-TO-BOARD, HOUSING, 3.00MM, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,58000 Kč | 27,58 Kč |
| 10 | 23,49200 Kč | 234,92 Kč |
| 25 | 22,01000 Kč | 550,25 Kč |
| 50 | 20,95740 Kč | 1 047,87 Kč |
| 100 | 19,95540 Kč | 1 995,54 Kč |
| 250 | 18,70420 Kč | 4 676,05 Kč |
| 500 | 17,81124 Kč | 8 905,62 Kč |
| 2 000 | 16,15135 Kč | 32 302,70 Kč |
| 4 000 | 15,38092 Kč | 61 523,68 Kč |
| Unit Price without VAT: | 27,58000 Kč |
|---|---|
| Unit Price with VAT: | 33,37180 Kč |

