Parametric Equivalent

A-WBH-D008EG-15CB01 | |
|---|---|
DigiKey Part Number | 123-A-WBH-D008EG-15CB01-ND |
Manufacturer | |
Manufacturer Product Number | A-WBH-D008EG-15CB01 |
Description | WIRE-TO-BOARD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Plug Gray 0.049" (1.25mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Gray | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,72581 Kč | 17 258,10 Kč |
| Unit Price without VAT: | 1,72581 Kč |
|---|---|
| Unit Price with VAT: | 2,08823 Kč |


