
A-USBPA-BS | |
---|---|
DigiKey Part Number | 123-A-USBPA-BS-ND |
Manufacturer | |
Manufacturer Product Number | A-USBPA-BS |
Description | CONN PLUG USB2.0 TYPA 4P SOLDER |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Plug | |
Specifications | USB 2.0 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | - | |
Mating Cycles | 1500 | |
Shielding | Unshielded | |
Contact Finish | - | |
Shell/Shielding Material | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,96000 Kč | 8,96 Kč |
10 | 7,60300 Kč | 76,03 Kč |
Unit Price without VAT: | 8,96000 Kč |
---|---|
Unit Price with VAT: | 10,84160 Kč |