USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-USBC-32F2-EA-KSR01

DigiKey Part Number
123-A-USBC-32F2-EA-KSR01TR-ND - Tape & Reel (TR)
123-A-USBC-32F2-EA-KSR01CT-ND - Cut Tape (CT)
123-A-USBC-32F2-EA-KSR01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A-USBC-32F2-EA-KSR01
Description
CONN RCPT USB3.2 TYPC 24P SMD RA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-30°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
100VAC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
-
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 364
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,73000 Kč30,73 Kč
1026,08100 Kč260,81 Kč
2524,45160 Kč611,29 Kč
5023,27700 Kč1 163,85 Kč
10022,16570 Kč2 216,57 Kč
25020,77720 Kč5 194,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
90018,98102 Kč17 082,92 Kč
1 80018,07517 Kč32 535,31 Kč
2 70017,56560 Kč47 427,12 Kč
4 50016,94422 Kč76 248,99 Kč
6 30016,54707 Kč104 246,54 Kč
9 00016,13625 Kč145 226,25 Kč
Manufacturers Standard Package
Unit Price without VAT:30,73000 Kč
Unit Price with VAT:37,18330 Kč