
A-USBC-32F1-EA-KRR08 | |
|---|---|
DigiKey Part Number | 123-A-USBC-32F1-EA-KRR08TR-ND - Tape & Reel (TR) 123-A-USBC-32F1-EA-KRR08CT-ND - Cut Tape (CT) 123-A-USBC-32F1-EA-KRR08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A-USBC-32F1-EA-KRR08 |
Description | CONN RCPT USB3.2 TYPC 24P SMD RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -45°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS304) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,78000 Kč | 71,78 Kč |
| 10 | 60,98200 Kč | 609,82 Kč |
| 25 | 57,16320 Kč | 1 429,08 Kč |
| 50 | 54,43540 Kč | 2 721,77 Kč |
| 100 | 51,83350 Kč | 5 183,35 Kč |
| 250 | 48,58760 Kč | 12 146,90 Kč |
| 500 | 46,57060 Kč | 23 285,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 38,04788 Kč | 38 047,88 Kč |
| Unit Price without VAT: | 71,78000 Kč |
|---|---|
| Unit Price with VAT: | 86,85380 Kč |

