
A-USBC-32F1-EA-GRR03 | |
|---|---|
DigiKey Part Number | 123-A-USBC-32F1-EA-GRR03TR-ND - Tape & Reel (TR) 123-A-USBC-32F1-EA-GRR03CT-ND - Cut Tape (CT) 123-A-USBC-32F1-EA-GRR03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A-USBC-32F1-EA-GRR03 |
Description | CONN RCPT USB3.2 TYPC 24P SMD RA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 5A | |
Voltage - Rated | 5VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS304) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 24,69400 Kč | 246,94 Kč |
| 25 | 23,13120 Kč | 578,28 Kč |
| 50 | 22,02700 Kč | 1 101,35 Kč |
| 100 | 20,97490 Kč | 2 097,49 Kč |
| 250 | 19,66084 Kč | 4 915,21 Kč |
| 500 | 18,72224 Kč | 9 361,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,33923 Kč | 18 339,23 Kč |
| 2 000 | 17,46404 Kč | 34 928,08 Kč |
| 3 000 | 16,97170 Kč | 50 915,10 Kč |
| 5 000 | 16,37130 Kč | 81 856,50 Kč |
| 7 000 | 15,98761 Kč | 111 913,27 Kč |
| 10 000 | 15,59068 Kč | 155 906,80 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |

