
A-USBC-20F0-EA-KSR02 | |
|---|---|
DigiKey Part Number | 123-A-USBC-20F0-EA-KSR02TR-ND - Tape & Reel (TR) 123-A-USBC-20F0-EA-KSR02CT-ND - Cut Tape (CT) 123-A-USBC-20F0-EA-KSR02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A-USBC-20F0-EA-KSR02 |
Description | CONN RCPT USB2.0 TYPC 16P SMD RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | 100VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | - | |
Shell/Shielding Material | - | |
Material Flammability Rating | - | |
Insulation Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,42000 Kč | 24,42 Kč |
| 10 | 20,77600 Kč | 207,76 Kč |
| 25 | 19,46720 Kč | 486,68 Kč |
| 50 | 18,53660 Kč | 926,83 Kč |
| 100 | 17,64830 Kč | 1 764,83 Kč |
| 250 | 16,54192 Kč | 4 135,48 Kč |
| 500 | 15,75214 Kč | 7 876,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 14,57699 Kč | 21 865,49 Kč |
| 3 000 | 13,88135 Kč | 41 644,05 Kč |
| 4 500 | 13,49006 Kč | 60 705,27 Kč |
| 7 500 | 13,01289 Kč | 97 596,68 Kč |
| 10 500 | 12,70788 Kč | 133 432,74 Kč |
| 15 000 | 12,39250 Kč | 185 887,50 Kč |
| Unit Price without VAT: | 24,42000 Kč |
|---|---|
| Unit Price with VAT: | 29,54820 Kč |

