
A-USBC-20F0-EA-GSR16 | |
|---|---|
DigiKey Part Number | 123-A-USBC-20F0-EA-GSR16TR-ND - Tape & Reel (TR) 123-A-USBC-20F0-EA-GSR16CT-ND - Cut Tape (CT) 123-A-USBC-20F0-EA-GSR16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A-USBC-20F0-EA-GSR16 |
Description | CONN RCPT USB2.0 TYPC 16P SMD RA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 100VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS304) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,16000 Kč | 58,16 Kč |
| 10 | 49,34500 Kč | 493,45 Kč |
| 25 | 46,25440 Kč | 1 156,36 Kč |
| 50 | 44,04120 Kč | 2 202,06 Kč |
| 100 | 41,93720 Kč | 4 193,72 Kč |
| 250 | 39,30992 Kč | 9 827,48 Kč |
| 500 | 37,43398 Kč | 18 716,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 33,84387 Kč | 50 765,81 Kč |
| 3 000 | 32,22983 Kč | 96 689,49 Kč |
| 4 500 | 31,32183 Kč | 140 948,23 Kč |
| Unit Price without VAT: | 58,16000 Kč |
|---|---|
| Unit Price with VAT: | 70,37360 Kč |


