
A-USB32C1-32C1-150-B | |
|---|---|
DigiKey Part Number | 123-A-USB32C1-32C1-150-B-ND |
Manufacturer | |
Manufacturer Product Number | A-USB32C1-32C1-150-B |
Description | USB C M-M,3.2X1,100W,10GB,1.8M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male 4.92' (1.50m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 4.92' (1.50m) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,74000 Kč | 375,74 Kč |
| 10 | 319,39200 Kč | 3 193,92 Kč |
| 25 | 299,38160 Kč | 7 484,54 Kč |
| 50 | 285,09280 Kč | 14 254,64 Kč |
| 100 | 271,49240 Kč | 27 149,24 Kč |
| 250 | 254,50880 Kč | 63 627,20 Kč |
| 500 | 242,37476 Kč | 121 187,38 Kč |
| Unit Price without VAT: | 375,74000 Kč |
|---|---|
| Unit Price with VAT: | 454,64540 Kč |


