USB 2.0 Cable A Male to C Male 13.12' (4.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-USB31C-20A-400A

DigiKey Part Number
123-A-USB31C-20A-400A-ND
Manufacturer
Manufacturer Product Number
A-USB31C-20A-400A
Description
CBL USB2.0 A PLUG-C PLUG 13.12'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to C Male 13.12' (4.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
13.12' (4.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
22 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 774
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1273,81000 Kč273,81 Kč
10232,76300 Kč2 327,63 Kč
25218,17760 Kč5 454,44 Kč
50207,76260 Kč10 388,13 Kč
100197,84740 Kč19 784,74 Kč
250185,46776 Kč46 366,94 Kč
500176,62468 Kč88 312,34 Kč
1 000168,20553 Kč168 205,53 Kč
Manufacturers Standard Package
Unit Price without VAT:273,81000 Kč
Unit Price with VAT:331,31010 Kč