A-USB31C-20A-100A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-USB31C-20A-100A

DigiKey Part Number
123-A-USB31C-20A-100A-ND
Manufacturer
Manufacturer Product Number
A-USB31C-20A-100A
Description
CBL USB2.0 A PLUG TO C PLG 3.28'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to C Male 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
3.28' (1.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
22 AWG, 28 AWG
Shielding
Shielded
Color
Blue
Features
Data Transfer and Charge
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 414
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1194,34000 Kč194,34 Kč
10165,16100 Kč1 651,61 Kč
25154,80040 Kč3 870,01 Kč
50147,41400 Kč7 370,70 Kč
100140,37550 Kč14 037,55 Kč
250131,59060 Kč32 897,65 Kč
500125,31452 Kč62 657,26 Kč
1 000119,34007 Kč119 340,07 Kč
Manufacturers Standard Package
Unit Price without VAT:194,34000 Kč
Unit Price with VAT:235,15140 Kč