A-USB30AM-OE-xxxBK24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-USB30AM-OE-300BK24

DigiKey Part Number
123-A-USB30AM-OE-300BK24-ND
Manufacturer
Manufacturer Product Number
A-USB30AM-OE-300BK24
Description
CABLE A PLUG TO OPEN 9.84'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Cable (Round) 9.84' (3.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
9.84' (3.00m)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
24 AWG, 30 AWG, 30 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1189,03000 Kč189,03 Kč
10160,56900 Kč1 605,69 Kč
25150,50760 Kč3 762,69 Kč
50143,32100 Kč7 166,05 Kč
100136,47980 Kč13 647,98 Kč
250127,93936 Kč31 984,84 Kč
500121,83614 Kč60 918,07 Kč
1 000116,02760 Kč116 027,60 Kč
Manufacturers Standard Package
Unit Price without VAT:189,03000 Kč
Unit Price with VAT:228,72630 Kč