
A-USB30AM-30MBM-300 | |
|---|---|
DigiKey Part Number | 123-A-USB30AM-30MBM-300-ND |
Manufacturer | |
Manufacturer Product Number | A-USB30AM-30MBM-300 |
Description | CABLE A PLUG TO MCR B PLUG 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 30 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,77000 Kč | 241,77 Kč |
| 10 | 205,37600 Kč | 2 053,76 Kč |
| 25 | 192,51360 Kč | 4 812,84 Kč |
| 50 | 183,32160 Kč | 9 166,08 Kč |
| 100 | 174,57070 Kč | 17 457,07 Kč |
| 250 | 163,64752 Kč | 40 911,88 Kč |
| 500 | 155,84444 Kč | 77 922,22 Kč |
| 1 000 | 148,41565 Kč | 148 415,65 Kč |
| Unit Price without VAT: | 241,77000 Kč |
|---|---|
| Unit Price with VAT: | 292,54170 Kč |


