A-USB30AM-30BM-200 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Qualtek
In Stock: 3 303
Unit Price: 175,75000 Kč
Datasheet
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 6.56' (2.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-USB30AM-30BM-200

DigiKey Part Number
123-A-USB30AM-30BM-200-ND
Manufacturer
Manufacturer Product Number
A-USB30AM-30BM-200
Description
CABLE A PLUG TO B PLUG 6.56'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
6.56' (2.00m)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
24 AWG, 30 AWG, 30 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1252,19000 Kč252,19 Kč
10214,39000 Kč2 143,90 Kč
25200,95920 Kč5 023,98 Kč
50191,36320 Kč9 568,16 Kč
100182,23110 Kč18 223,11 Kč
250170,82880 Kč42 707,20 Kč
500162,68284 Kč81 341,42 Kč
1 000154,92765 Kč154 927,65 Kč
Manufacturers Standard Package
Unit Price without VAT:252,19000 Kč
Unit Price with VAT:305,14990 Kč