
A-USB30AM-30AM-100 | |
|---|---|
DigiKey Part Number | 123-A-USB30AM-30AM-100-ND |
Manufacturer | |
Manufacturer Product Number | A-USB30AM-30AM-100 |
Description | CABLE A PLUG TO A PLUG 3.28' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 5Gbps |
Mfr | Wire Gauge 24 AWG, 30 AWG, 30 AWG |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 3.28' (1.00m) | Base Product Number |
Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,57000 Kč | 205,57 Kč |
| 10 | 174,66100 Kč | 1 746,61 Kč |
| 25 | 163,71720 Kč | 4 092,93 Kč |
| 50 | 155,90180 Kč | 7 795,09 Kč |
| 100 | 148,46010 Kč | 14 846,01 Kč |
| 250 | 139,16888 Kč | 34 792,22 Kč |
| 500 | 132,53098 Kč | 66 265,49 Kč |
| 1 000 | 126,21289 Kč | 126 212,89 Kč |
| Unit Price without VAT: | 205,57000 Kč |
|---|---|
| Unit Price with VAT: | 248,73970 Kč |


