
A-USB30AF-30AF-50 | |
|---|---|
DigiKey Part Number | 123-A-USB30AF-30AF-50-ND |
Manufacturer | |
Manufacturer Product Number | A-USB30AF-30AF-50 |
Description | USB CABLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Female 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Packaging Bulk | Wire Gauge 24 AWG, 28 AWG, 30 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 1.64' (500.0mm) | Features Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 131,25262 Kč | 131 252,62 Kč |
| Unit Price without VAT: | 131,25262 Kč |
|---|---|
| Unit Price with VAT: | 158,81567 Kč |


