A-USB30AF-30AF-250
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-USB30AF-30AF-250

DigiKey Part Number
123-A-USB30AF-30AF-250-ND
Manufacturer
Manufacturer Product Number
A-USB30AF-30AF-250
Description
USB CABLE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Female 8.20' (2.50m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
8.20' (2.50m)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
24 AWG, 28 AWG, 30 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 000101,19451 Kč101 194,51 Kč
Manufacturers Standard Package
Unit Price without VAT:101,19451 Kč
Unit Price with VAT:122,44536 Kč