
A-USB20BM-OE-100BE28 | |
|---|---|
DigiKey Part Number | 123-A-USB20BM-OE-100BE28-ND |
Manufacturer | |
Manufacturer Product Number | A-USB20BM-OE-100BE28 |
Description | CBL USB2.0 B PLUG TO OPEN 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable B Male to Cable (Round) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Beige | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| 10 | 43,69700 Kč | 436,97 Kč |
| 25 | 40,94600 Kč | 1 023,65 Kč |
| 50 | 38,99320 Kč | 1 949,66 Kč |
| 100 | 37,12870 Kč | 3 712,87 Kč |
| 250 | 34,80292 Kč | 8 700,73 Kč |
| 500 | 33,14114 Kč | 16 570,57 Kč |
| 1 000 | 31,55957 Kč | 31 559,57 Kč |
| 2 500 | 29,58501 Kč | 73 962,52 Kč |
| Unit Price without VAT: | 51,45000 Kč |
|---|---|
| Unit Price with VAT: | 62,25450 Kč |

