USB 2.0 Cable B Male to Cable (Round) 1.64' (500.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-USB20BM-OE-050BE28

DigiKey Part Number
123-A-USB20BM-OE-050BE28-ND
Manufacturer
Manufacturer Product Number
A-USB20BM-OE-050BE28
Description
CBL USB2.0 B PLUG TO OPEN 1.64'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable B Male to Cable (Round) 1.64' (500.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
1.64' (500.0mm)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
28 AWG, 28 AWG
Shielding
Shielded
Color
Beige
Features
Data Transfer and Charge
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
139,06000 Kč39,06 Kč
1033,09300 Kč330,93 Kč
2531,01840 Kč775,46 Kč
5029,54000 Kč1 477,00 Kč
10028,12680 Kč2 812,68 Kč
25026,36424 Kč6 591,06 Kč
50025,10520 Kč12 552,60 Kč
1 00023,90706 Kč23 907,06 Kč
2 50022,41108 Kč56 027,70 Kč
Manufacturers Standard Package
Unit Price without VAT:39,06000 Kč
Unit Price with VAT:47,26260 Kč