
A-USB20AM-OE-500BE28 | |
|---|---|
DigiKey Part Number | 123-A-USB20AM-OE-500BE28-ND |
Manufacturer | |
Manufacturer Product Number | A-USB20AM-OE-500BE28 |
Description | CBL USB2.0 A PLUG TO OPEN 16.4' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Cable (Round) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 16.40' (5.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Beige | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,05000 Kč | 123,05 Kč |
| 10 | 104,61200 Kč | 1 046,12 Kč |
| 25 | 98,05240 Kč | 2 451,31 Kč |
| 50 | 93,36980 Kč | 4 668,49 Kč |
| 100 | 88,90970 Kč | 8 890,97 Kč |
| 250 | 83,34360 Kč | 20 835,90 Kč |
| 500 | 79,36740 Kč | 39 683,70 Kč |
| 1 000 | 75,58251 Kč | 75 582,51 Kč |
| 2 500 | 70,85590 Kč | 177 139,75 Kč |
| Unit Price without VAT: | 123,05000 Kč |
|---|---|
| Unit Price with VAT: | 148,89050 Kč |

