
A-USB20AM-OE-300BK28 | |
|---|---|
DigiKey Part Number | 123-A-USB20AM-OE-300BK28-ND |
Manufacturer | |
Manufacturer Product Number | A-USB20AM-OE-300BK28 |
Description | CBL USB2.0 A PLUG TO OPEN 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Cable (Round) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,54000 Kč | 116,54 Kč |
| 10 | 99,02700 Kč | 990,27 Kč |
| 25 | 92,81960 Kč | 2 320,49 Kč |
| 50 | 88,38900 Kč | 4 419,45 Kč |
| 100 | 84,16630 Kč | 8 416,63 Kč |
| 250 | 78,89704 Kč | 19 724,26 Kč |
| 500 | 75,13294 Kč | 37 566,47 Kč |
| 1 000 | 71,54943 Kč | 71 549,43 Kč |
| 2 500 | 67,07517 Kč | 167 687,92 Kč |
| Unit Price without VAT: | 116,54000 Kč |
|---|---|
| Unit Price with VAT: | 141,01340 Kč |

