
A-USB20AM-OE-200BE28 | |
|---|---|
DigiKey Part Number | 123-A-USB20AM-OE-200BE28-ND |
Manufacturer | |
Manufacturer Product Number | A-USB20AM-OE-200BE28 |
Description | CBL USB2.0 A PLUG TO OPEN 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Cable (Round) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Beige | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,58000 Kč | 79,58 Kč |
| 10 | 67,57200 Kč | 675,72 Kč |
| 25 | 63,33000 Kč | 1 583,25 Kč |
| 50 | 60,30200 Kč | 3 015,10 Kč |
| 100 | 57,42320 Kč | 5 742,32 Kč |
| 250 | 53,82712 Kč | 13 456,78 Kč |
| 500 | 51,25822 Kč | 25 629,11 Kč |
| 1 000 | 48,81300 Kč | 48 813,00 Kč |
| 2 500 | 45,75960 Kč | 114 399,00 Kč |
| Unit Price without VAT: | 79,58000 Kč |
|---|---|
| Unit Price with VAT: | 96,29180 Kč |

