
A-TB508-VK08 | |
|---|---|
DigiKey Part Number | A-TB508-VK08-ND |
Manufacturer | |
Manufacturer Product Number | A-TB508-VK08 |
Description | TERM BLOCK HDR 8POS 5.08MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 45° Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A-TB508-VK08 Models |
Category | Current - UL 15 A |
Manufacturer Assmann WSW Components | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Positions Per Level 8 | Contact Material Brass |
Number of Levels 1 | Housing Material Thermoplastic |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.161" (4.10mm) |
Header Orientation 45° | Insulation Height 0.571" (14.50mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1767436 | Phoenix Contact | 113 | 277-10996-ND | 61,52000 Kč | Similar |
| 1769861 | Phoenix Contact | 6 | 277-8700-ND | 60,48000 Kč | Similar |
| OSTVK085150 | On Shore Technology Inc. | 0 | OSTVK085150-ND | 22,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,46571 Kč | 30 931,42 Kč |
| Unit Price without VAT: | 15,46571 Kč |
|---|---|
| Unit Price with VAT: | 18,71351 Kč |



