Similar
Similar
Similar
Similar
Similar

A-TB381-OQ10CH | |
|---|---|
DigiKey Part Number | A-TB381-OQ10CH-ND |
Manufacturer | |
Manufacturer Product Number | A-TB381-OQ10CH |
Description | TERM BLOCK HDR 10POS 3.81MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A-TB381-OQ10CH Models |
Category | Current - UL 10 A |
Manufacturer Assmann WSW Components | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Positions Per Level 10 | Contact Material Brass |
Number of Levels 1 | Housing Material Thermoplastic |
Pitch 0.150" (3.81mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.276" (7.00mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395121010 | Molex | 3 469 | WM23199-ND | 84,26000 Kč | Similar |
| 0395121510 | Molex | 0 | 0395121510-ND | 41,63919 Kč | Similar |
| 0395126010 | Molex | 0 | WM25782-ND | 84,26000 Kč | Similar |
| 0395126510 | Molex | 0 | 0395126510-ND | 45,89586 Kč | Similar |
| OQ1032510000G | Amphenol Anytek | 2 | 609-3827-ND | 24,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,60748 Kč | 17 214,96 Kč |
| Unit Price without VAT: | 8,60748 Kč |
|---|---|
| Unit Price with VAT: | 10,41505 Kč |




